Sealey BGST1 Adjustable Bench Grinder Stand

MPN
BGST1
Brand
Sealey
EAN-13
5054630463648
Order Code
43-4587
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £76.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Sturdy Bench grinder stand with floor mounting holes for added security. Heavy-duty cast iron base. Adjustable Heights from 700mm to 900mm. Features accessory tray and two compartments for the storage of grinding wheels. Power cable hook for safe storage of grinder power cords. Suitable for Sealey bench grinders with central mounting holes, as well as other leading brands*. *Due to variations in the base configuration on the bench grinders, some modification to the stand top plate/frame may be required.
  • Sturdy Bench grinder stand with floor mounting holes for added security.
  • Heavy-duty cast iron base.
  • Adjustable Heights from 700mm to 900mm.
  • Features accessory tray and two compartments for the storage of grinding wheels.
  • Power cable hook for safe storage of grinder power cords.
  • Suitable for Sealey bench grinders with central mounting holes, as well as other leading brands*.
  • Model No. BGST1 *Due to variations in the base configuration on the bench grinders, some modification to the stand top plate/frame may be required.
Voltage Not ApplicableV
Type Bench Grinders
Disc Diameter Not Applicablemm
Wattage Not Applicable
Nett Weight 7.62kg
Size (W x D x H) 315 x 250 x 900mm

Reviews

Be the first to submit a review

Trustpilot