Sealey BG200/16 Grinding Stone Ø200 x 25mm 16mm Bore A36q Coarse

MPN
BG200/16
Brand
Sealey
EAN-13
5024209112307
Order Code
89-1501
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £22.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Aluminium oxide stones suitable for all general purpose applications. All our 150mm grinding stones fit 13mm axles and are supplied with 32-13mm reduction bushes where applicable.
  • Aluminium oxide stone suitable for all general purpose applications.
  • Model No. BG200/16
Type Stone
Bore Size 16mm
Diameter 200mm
Bore Ø16mm
Grade A36Q Coarse
Lifetime Warranty No
Nett Weight 1.81kg
Size Ø200 x 25mm

Reviews

Be the first to submit a review

Trustpilot