Sealey BG150CX Bench Grinder 150mm 150W/230V

MPN
BG150CX
Brand
Sealey
EAN-13
5054630607240
Order Code
89-1495
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Compact bench grinder with powerful induction motor for general workshop use. Supplied with eye shields, spark arrestors and tool rests. Supplied with coarse and fine aluminous oxide grinding stones for general workshop grinding and sharpening.
  • Compact bench grinder with powerful induction motor for general workshop use.
  • Supplied with spark arrestors, tool rests and eye shields.
  • Coarse and fine aluminous oxide grinding stones included for general workshop grinding and sharpening.
  • Motor Power/Supply: 150W/230V.
  • No Load Speed: 2980rpm.
  • Model No. BG150CX
Voltage 230V
Type Grinder
Disc Diameter 150mm
Wattage 150W
Axle Diameter Ø13mm
Duty Cycle S6 40%
Motor Power 150W
Nett Weight 5.06kg
No-Load Speed 2980rpm
Supplied with Stones (x2)
Supply 230V
Weight 5.06kg

Reviews

Be the first to submit a review

Trustpilot