Sealey Bench Mounting Premier Pillar Drills

Sealey Brand: Sealey

These 16-speed bench-mounting pillar drills from Sealey are ideal for the professional workshop. They have a heavy-duty aluminium-bodied motor which gives long and reliable performance. The electrical circuitry is protected with a no-volt release switch to prevent inadvertent start-up and the pulley cover is protected by a microswitch to prevent the drill operating when the cover is open. Available with or without integral work light.

  • Supplied with flip-up chuck guard
  • Large sized square table fitted with precision rack and pinion height adjustment
  • Chuck size 16mm
  • Height: 1050mm
  • Motor power: 370W
  • Input power: 550W
  • Meets Safety of Machinery (Safety) Regulations 1992 (and amendments)
Description Image Product Buy Pricing (Ex VAT) Base Size Collar Diameter Column Diameter Integral Work Light Maximum Distance Spindle to Base Maximum Distance Spindle to Table Nett Weight Spindle Centre to Column Swing Working Table Surface Size Voltage Type Power Chuck Size Speed Settings Drilling Capacity (Chuck Size) Lifetime Warranty Motor Power (Start) Number of Speeds Optional Accessories
Sealey PDM125B Pillar Drill Bench 16-Speed 1050mm Height 230V
Sealey PDM125B Pillar Drill Bench 16-Speed 1050mm Height 230V
Standard range
Order code: 89-2036
MPN: PDM125B

Despatched within 2 working days - 50 in stock
1+ £533.61
Price per unit Ex VAT
450 x 270mm Ø55mm Ø73mm No 700mm 485mm 45kg 165mm 330mm 254 x 254mm 230V Magnetic Drill 550W 16mm 16 16mm No 370W(600W) 16 PDM/KC - Keyless Pillar Drill Chuck 16mm
Sealey PDM155B Pillar Drill Bench 16-Speed 1050mm Height 230V
Sealey PDM155B Pillar Drill Bench 16-Speed 1050mm Height 230V
Standard range
Order code: 89-2037
MPN: PDM155B

Despatched within 2 working days - 50 in stock
1+ £540.00
Price per unit Ex VAT
495 x 290mm Ø60mm Ø80mm Yes 660mm 475mm 55kg 190mm 380mm 290 x 290mm 230V Magnetic Drill 550W 16mm 16 16mm No 370W(600W) 16 PDM/KC - Keyless Pillar Drill Chuck 16mm

Trustpilot