Sealey BCR15CB Cable Reel Box Type 15m 4 x 230V 1.25mm² Thermal Trip

MPN
BCR15CB
Brand
Sealey
EAN-13
5054630367007
Order Code
94-2958
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Cassette style reel with 4 x 230V power sockets. Features thermal overload protection and built-in carry handle. Fitted with 3-pin plug.
  • 15m x 1.25mm² Cable.
  • Cassette style reel with 4 x 230V power sockets.
  • Features thermal overload protection and built-in carry handle.
  • Fitted with 3-pin plug.
  • Model No. BCR15CB
Socket Type 4
Cable Length 15m
Cable Section 3 x 1.25mm²
Cable Type PVC
Capacity Unwound 3120W
Capacity Wound 1200W
Length 15m
Nett Weight 2.16kg
Sockets 4
Supply 230
Thermal Trip Yes

Reviews

Be the first to submit a review

Trustpilot