Sealey BCR153T Cable Reel 15m 4 x 230V Thermal Trip

MPN
BCR153T
Brand
Sealey
EAN-13
5054630315596
Order Code
89-5100
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Durable composite lightweight drum on steel stand. Fitted with 3-pin plug and thermal trip. 15m x 1.25mm² Three core cable. 4 x 230V sockets. 3120W Capacity (unwound).
  • Durable composite lightweight drum on steel stand.
  • Fitted with 3-pin plug and thermal trip.
  • 15m x 1.25mm² Three core cable.
  • 4 x 230V sockets.
  • 3120W Capacity (unwound).
  • Model No. BCR153T
Type Drum
Socket Type UK
Cable Length 15m
Cable Section 3 x 1.25mm²
Cable Type PVC
Capacity Unwound 3120W
Capacity Wound 960W
Colour Black
Current Rating 13A
Length 15m
Nett Weight 2.1kg
Number of Sockets 3
Sockets 4
Supply 230V
Thermal Trip Yes

Reviews

Be the first to submit a review

Trustpilot