Sealey BC3824F Brake Tube Connector 3/8"UNF x 24tpi Female to Female Pack of 10

MPN
BC3824F
Brand
Sealey
EAN-13
5054511066784
Order Code
84-2305
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Brake pipe fitting Imperial and Metric fittings.
  • Brake pipe fitting.
  • Pipe Size: Ø3/16"".
  • Thread Size: 3/8""UNF x 24tpi.
  • Type: Female to Female.
  • Pack Qty: 10.
  • Model No. BC3824F
Type Brake tube connector
Quantity 10
Size 3/8 x 24tpi
Flare Type n/a
Nett Weight 0.22kg
Pack Qty 10
Pipe Size Ø3/16"
Thread Size 3/8"UNF x 24tpi

Reviews

Be the first to submit a review

Trustpilot