Sealey BC101MC Brake Tube Connector M10 x 1mm Male to Male Pack of 10

MPN
BC101MC
Brand
Sealey
EAN-13
5054511066777
Order Code
84-2304
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Brake pipe fitting Imperial and Metric fittings.
  • Brake pipe fitting.
  • Pipe Size: Ø3/16"".
  • Thread Size: M10 x 1mm.
  • Type: Male to Male.
  • Pack Qty: 10.
  • Model No. BC101MC
Type Brake tube connector
Quantity 10
Size M10
Flare Type n/a
Nett Weight 0.12kg
Pack Qty 10
Pipe Size Ø3/16"
Thread Size M10 x 1mm

Reviews

Be the first to submit a review

Trustpilot