Sealey B5KG Shot Blasting Beads Glass 5kg Tub

MPN
B5KG
Brand
Sealey
EAN-13
5024209328531
Order Code
89-1474
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Beads suitable for use in shot blasting cabinets.
  • Beads suitable for use in shot blasting cabinets.
  • Size: 180-300microns.
  • Model No. B5KG
Type Shot blasting beads
Container Tub
Nett Weight 5kg
Size(s) 180-300microns

Reviews

Be the first to submit a review

Trustpilot