Sealey AXG98 Hand Axe with Fibreglass Shaft 1.5lb

MPN
AXG98
Brand
Sealey
EAN-13
5054630602320
Order Code
94-3732
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £21.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from drop-forged fine grained carbon steel. Fibreglass shaft with graphite core for improved strength and durability. Textured rubber grip ensures a secure hold and over strike protection. Manufactured and tested to BS2945:1995. Includes blade cover.
  • Manufactured from drop-forged fine grained carbon steel.
  • Fibreglass shaft with graphite core for improved strength and durability.
  • Textured rubber grip ensures a secure hold and over strike protection.
  • Manufactured and tested to BS2945:1995.
  • Includes blade cover.
  • Lifetime Guarantee*
  • Model No. AXG98
Type Hand Axes
Head Weight 0.68kg
Nett Weight 0.931kg
Weight (Head) 680g(1.5lb)

Reviews

Be the first to submit a review

Trustpilot