Christmas Opening Hours and Delivery Dates here

Sealey AVR2500A Vehicle Lift 2.5tonne Air/Hydraulic

Order Code:

84-9489

Brand: Sealey MPN: AVR2500A EAN-13: 5051747967786
  • Country of Origin: China
  • Not available for Export
  • View All

Discontinued


Manoeuvrable low profile lift with retracting wheels for easy positioning under vehicles. Air/hydraulic pulse pump operating system. Four multi-position, height adjustable saddles with rubber pads. Maximum lift of 1060mm with six height locating positions. Suitable for use with a wide range of vehicles.

Model NoAVR2500A
Capacity:2500kg
Locking Positions:6
Maximum Lift Height:1060mm
Nett Weight:311.42Kg
Note:*Without handle and lowered
Overall Size (W x D x H):2700 x 1680 x 125mm*

Note: Due to the size and weight of this product, a forklift or other suitable lifting equipment must be available to unload.


Trustpilot