Sealey AVR1500FP Vehicle Lift 1.5tonne Air/Hydraulic with Foot Pedal

MPN
AVR1500FP
Brand
Sealey
EAN-13
5051747773417
Order Code
89-0367
Country of Origin
China
  • Not available for Export
Qty Was Unit Price (Ex VAT)
1+ £1259.74 £1117.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Offers fast, easy lifting, with or without an air supply. Fitted with air/hydraulic motor for easy operation or can be raised using foot pump. Includes adaptors to lift via wheel or body. This specifically designed piece of equipment is a perfect addition to any busy workshop or repair centre wanting to raise a vehicle off the floor quickly and safely. Can be used for lifting cars, 4x4s and vans. Vehicles can be lifted from the side, front, back or wheels with supplied adaptor. The unit offers significant assistance with bringing vehicles into an ergonomic working position. Ideal for a wide variety of applications including welding, grinding and painting.
  • 1.5 Tonne Lifting capacity.
  • Maximum lift height of 995mm with five locking positions at 80mm intervals.
  • Fitted with air/hydraulic motor and foot pump.
  • Heavy-duty steel construction.
  • Includes adaptors to lift wheel or car body.
  • Can be used for lifting cars, off-road vehicles and vans.
  • The vehicle can be lifted from the side, front, back or wheels with supplied adaptor.
  • The unit offers significant assistance with bringing vehicles into an ergonomic working position.
  • Ideal for a wide variety of applications including welding, grinding and painting.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. AVR1500FP
Type Vehicle Lifts
Load Capacity 1.5tonne
Capacity 1.5tonne
Lock Spacing 80mm
Locking Positions 5
Maximum Lift Height 995mm
Nett Weight 120.20kg
Overall Size (W x D x H) 990 x 705 x 1315mm

Reviews

Be the first to submit a review

Trustpilot