Sealey Automotive Starter Cable 315/0.40mm 40mm² 300A 10m

Sealey Brand: Sealey

Insulated automotive starter cable from Sealey with a single core copper conductor.

  • Colour: Black or red
  • Single core copper conductor
  • Resistant to petrol, lubricating oils and diluted acids
  • Conductor specification: 315/0.4mm
  • Conductor cross-section: 40mm²
  • Current rating: 300A
  • Reel size: 10m
Description Image Product Buy Pricing (Ex VAT) Colour Nett Weight Conductor Cross Sectional Type Length Amps Cable Type Conductor Specification Core Type Lifetime Warranty Section Size (OD) Temperature Range
Sealey AC40SQBK Automotive Starter Cable 315/0.40mm 40mm² 300A 10mtr Black
Sealey AC40SQBK Automotive Starter Cable 315/0.40mm 40mm² 300A 10mtr Black
Standard range
Order code: 84-0432
MPN: AC40SQBK

Despatched within 2 working days - 10 in stock
1+ £135.27
Price per unit Ex VAT
Black 4.50kg 40mm² Starter Cable 10 300A Starter Cable 315/0.40mm Single No 40mm² n/a n/a
Sealey AC40SQRE Automotive Starter Cable 315/0.40mm 40mm² 300A 10mtr Red
Sealey AC40SQRE Automotive Starter Cable 315/0.40mm 40mm² 300A 10mtr Red
Standard range
Order code: 84-0433
MPN: AC40SQRE

Despatched within 2 working days - 1 in stock
1+ £135.27
Price per unit Ex VAT
Red 4.61kg 40mm² Starter Cable 10 300A Starter Cable 315/0.40mm Single No 40mm² n/a n/a

Trustpilot