Sealey Automotive Starter Cable 196/0.40mm 25mm² 170A 10m

Sealey Brand: Sealey

Insulated battery/starter cable from Sealey with single core copper conductor.

  • Colour: Black or red
  • Single core copper conductor
  • Resistant to petrol, lubricating oils and diluted acids
  • Conductor specification: 196/0.4mm
  • Conductor cross-section: 25mm²
  • Current rating: 170A
  • Reel size: 10m
Description Image Product Buy Pricing (Ex VAT) Colour Nett Weight Conductor Cross Sectional Type Length Amps Cable Type Conductor Specification Core Type Lifetime Warranty Section Size (OD) Temperature Range
Sealey AC25SQBK Automotive Starter Cable 196/0.40mm 25mm² 170A 10mtr Black
Sealey AC25SQBK Automotive Starter Cable 196/0.40mm 25mm² 170A 10mtr Black
Standard range
Order code: 84-0431
MPN: AC25SQBK

Despatched within 2 working days - 20 in stock
1+ £124.38
Price per unit Ex VAT
Black 2.86kg 25mm² Starter Cable 10 170A Starter Cable 196/0.40mm Single No 25mm² n/a n/a
Sealey AC25SQRE Automotive Starter Cable 196/0.40mm 25mm² 170A 10mtr Red
Sealey AC25SQRE Automotive Starter Cable 196/0.40mm 25mm² 170A 10mtr Red
Standard range
Order code: 84-0429
MPN: AC25SQRE

Despatched within 2 working days - 20 in stock
1+ £97.31
10+ £96.52
100+ £95.45
500+ £94.38
Price per unit Ex VAT
Red 2.83kg 25mm² Starter Cable 10 170A Starter Cable 196/0.40mm Single No 25mm² n/a n/a

Trustpilot