Sealey AUTOCHARGE650HF Compact Auto Smart Charger 6.5A 9-Cycle 6/12V - Lithium

MPN
AUTOCHARGE650HF
Brand
Sealey
EAN-13
5054511481488
Order Code
94-2296
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £50.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Dual voltage smart charger/maintainer ensures that the battery is kept fully charged and ready-to-use for extended periods of time. Clear, easy-to-read digital display indicates the percentage charging level and the output current of the charger. Heavy-duty case with simple controls. Charges, EFB and AGM/GEL (stop/start), Lithium and conventional lead acid batteries. Inbuilt reverse polarity protection. Supplied with SAE “quick” connectors on leads and battery terminal eyelets.
  • Dual voltage smart charger and maintainer ensures that the battery is kept fully charged and ready-to-use for extended periods of time.
  • Clear, easy-to-read digital display indicates the percentage charging level and the output current of the charger.
  • Heavy-duty case with simple controls.
  • Charges, EFB and AGM/GEL (stop/start), Lithium and conventional lead acid batteries.
  • Reverse polarity protection.
  • Battery Range: 1.3-200Ah.
  • Supplied with SAE “quick” connectors on leads and battery terminal eyelets.
  • 2 Year guarantee*.
  • Model No. AUTOCHARGE650HF
Battery Range 1.3-200Ah
Cable & Clamp Length 1m
Cable Length 0.9m (To Quick Connect Plug), 1.4m (Including Clamps/Eyelet cable)
IP Rating IP65
Lifetime Warranty No
Nett Weight 1.03kg
Output 6/12V
Output Charge 6.5A
Supply 230V
Weight 1.03kg

Reviews

Be the first to submit a review

Trustpilot