Sealey AUTOCHARGE200HF Compact Auto Smart Charger 2A 9-Cycle 6/12V - Lithium

MPN
AUTOCHARGE200HF
Brand
Sealey
EAN-13
5054511479539
Order Code
94-2294
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £34.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Dual voltage smart trickle charger/maintainer ensures that the battery is kept fully charged and ready-to-use for extended periods of time. Clear, easy-to-read LED status lights indicate the charging or ‘float’ mode. Heavy-duty case with simple controls. Charges, EFB and AGM/GEL (stop/start), Lithium and conventional lead acid batteries. Inbuilt reverse polarity protection. Supplied with SAE “quick” connectors on leads and battery terminal eyelets.
  • Dual voltage smart trickle charger and maintainer ensures that the battery is kept fully charged and ready-to-use for extended periods of time.
  • Clear, easy-to-read LED status lights indicate the charging or ‘float’ mode.
  • Heavy-duty case with simple controls.
  • Charges, EFB and AGM/GEL (stop/start), Lithium and conventional lead acid batteries.
  • Reverse polarity protection.
  • Battery Range: 1.3-60Ah.
  • Supplied with SAE “quick” connectors on leads and battery terminal eyelets.
  • 2 Year guarantee*.
  • Model No. AUTOCHARGE200HF
Battery Range 1.3-60Ah
Cable & Clamp Length 1m
Cable Length 1m (To Quick Connect Plug), 1.1m (including Clamps/Eyelet Cable)
IP Rating IP65
Lifetime Warranty No
Nett Weight 0.58kg
Output 6/12V
Output Charge 2A
Supply 230V
Weight 0.58kg

Reviews

Be the first to submit a review

Trustpilot