Sealey AUTOCHARGE1200HF Compact Auto Smart Charger 12A 9-Cycle 12/24V - Lithium

MPN
AUTOCHARGE1200HF
Brand
Sealey
EAN-13
5054511480122
Order Code
94-2297
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £89.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Dual voltage smart charger/maintainer ensures that the battery is kept fully charged and ready-to-use for extended periods of time. Clear, easy-to-read digital display indicates the percentage charging level and the output current of the charger. Heavy-duty case with simple controls. Charges, EFB and AGM/GEL (stop/start), Lithium and conventional lead acid batteries. Ideal for wide range of vehicles from cars, boats and motorcycles up to 24V commercial vehicles. Inbuilt reverse polarity protection.
  • Dual voltage smart charger and maintainer ensures that the battery is kept fully charged and ready-to-use for extended periods of time.
  • Clear, easy-to-read digital display indicates the percentage charging level and the output current of the charger.
  • Heavy-duty case with simple controls.
  • Charges, EFB and AGM/GEL (stop/start), Lithium and conventional lead acid batteries.
  • Ideal for wide range of vehicles from cars, boats and motorcycles up to 24V commercial vehicles.
  • Reverse polarity protection.
  • Battery Range: 1.3-400Ah.
  • 2 Year guarantee*.
  • Model No. AUTOCHARGE1200HF
Battery Range 1.3-400Ah
Cable & Clamp Length 1m
Cable Length 1.4m (Including Clamps)
IP Rating IP20
Lifetime Warranty No
Nett Weight 1.35kg
Output 12/24V
Output Charge 12A @ 12V & 6A @ 24V
Supply 230V
Weight 1.35kg

Reviews

Be the first to submit a review

Trustpilot