Sealey ASW121 Acme Screw - Captive Washer M12 x 1/2" Zinc BS 7976/6903/B Pk 50

MPN
ASW121
Brand
Sealey
EAN-13
5054511037944
Order Code
84-2104
Country of Origin
United Kingdom

Discontinued by Manufacturer


Zinc plated BS 7976/6903/B acme screw with captive washer. Supplied in resealable bag.
  • Acme screw with captive washer zinc plated.
  • Supplied in resealable bag.
  • BS 7976/6903/B.
  • Pack of 50.
  • Model No. ASW121
Type Acme screw
Length Metric 12.7
Length Imperial 1/2
Material Steel Zinc Plated
Finish Zinc Plated
Length 1/2in
Nett Weight 0.23kg
Pack Qty 50
Quantity 50
Size 12 x 1/2"

Trustpilot