Sealey ASH2000 High Level Supplementary Support Stand 2 Tonne Capacity

MPN
ASH2000
Brand
Sealey
EAN-13
5054630244391
Order Code
94-5671
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £343.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

All steel stand with pin and chain load support and full width crutches for safe support of load. Designed to support part of a vehicle that is being used on a lift where free access is required. Stands also help prevent the tipping/rocking of the vehicle. Note: These stands should not be used to support a vehicle on their own. Sold as singles, but MUST be used in pairs.
  • Min./Max. Height: 1210/1795mm.
  • Capacity: 2 Tonne per stand.
  • Steel stand.
  • Pin and chain load support.
  • Full width crutch.
  • Designed to support part of a vehicle that is being used on a lift where free access is required.
  • Stands also help prevent the tipping/rocking of the vehicle.
  • These stands should not be used to support a vehicle on their own. Sold as singles, but MUST be used in pairs.
  • Model No. ASH2000
Type Support Stand
Load Capacity 2tonne
Capacity Each 2tonne
Maximum Working Height 1795mm
Minimum Working Height 1210mm
Nett Weight 19.14kg

Reviews

Be the first to submit a review

Trustpilot