Sealey ASC70 High Level Axle Stand 7tonne Capacity - Commercial Vehicle

MPN
ASC70
Brand
Sealey
EAN-13
5054511042368
Order Code
84-1895
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £580.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty high level stand to safely support vehicles when wheel free operations are being carried out. Independently UK load tested. Supplied with three interchangeable crutches for even load support. Heavy gauge steel frame and welded construction give superior strength and safety. Features captive, spring-assisted, multi-position pin load support and retracting castors for easy manoeuvrability. Ideal for commercial vehicles. Sold as singles, but MUST be used in pairs, or multiples of.
  • Min. Working Height (Shallow/Deep/V): 1315/1315/1340mm.
  • Max. Working Height (Shallow/Deep/V): 1835/1835/1860mm.
  • Heavy-duty 7 Tonne high level support stand.
  • Safely supports vehicles when wheel free operations are being carried out.
  • Independently UK load tested.
  • Sturdy welded steel construction for superior safety and strength.
  • Three types of large interchangeable crutches for good load distribution.
  • Supplied with captive pin load support.
  • Fitted with retracting castors for easy manoeuvrability.
  • Suitable for commercial and public service vehicles.
  • Sold as singles, but MUST be used in pairs.
  • Model No. ASC70
Type Axle Stand
Load Capacity 7tonne
Maximum Working Height Shallow - 1835mm, Deep - 1835mm, V - 1860mm
Minimum Working Height Shallow - 1315mm, Deep - 1315mm, V - 1340mm
Nett Weight 63.48kg

Reviews

Be the first to submit a review

Trustpilot