Sealey ASC120 High Level Axle Stand 12tonne Capacity - Commercial Vehicle

MPN
ASC120
Brand
Sealey
EAN-13
5054511042375
Order Code
84-1896
Country of Origin
China
  • Not available for Export
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £660.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty high level stand to safely support vehicles when wheel free operations are being carried out. Independently UK load tested. Supplied with three interchangeable crutches for even load support. Heavy gauge steel frame and welded construction give superior strength and safety. Features captive, spring-assisted, multi-position pin load support and retracting castors for easy manoeuvrability. Ideal for commercial vehicles. Sold as singles, but MUST be used in pairs, or multiples of.
  • Min. Working Height (Shallow/Deep/V): 1340/1340/1365mm.
  • Max. Working Height (Shallow/Deep/V): 1860/1860/1890mm.
  • Heavy-duty 12 Tonne high level support stand.
  • Safely supports vehicles when wheel free operations are being carried out.
  • Independently UK load tested.
  • Sturdy welded steel construction for superior safety and strength.
  • Three types of large interchangeable crutches for good load distribution.
  • Supplied with captive pin load support.
  • Fitted with retracting castors for easy manoeuvrability.
  • Suitable for commercial and public service vehicles.
  • Sold as singles, but MUST be used in pairs.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. ASC120
Type Axle Stand
Load Capacity 12tonne
Maximum Working Height Shallow - 1860mm, Deep - 1860mm, V - 1890mm
Minimum Working Height Shallow - 1340mm, Deep - 1340mm, V - 1365mm
Nett Weight 78.64kg

Reviews

Be the first to submit a review

Trustpilot