Sealey AS7S Axle Stands 7tonne Capacity Per Stand 14tonne Per Pair Short

MPN
AS7S
Brand
Sealey
EAN-13
5054630379239
Order Code
89-4213
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £132.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty short axle stands with sturdy welded steel construction. Suitable for use with forklifts and vehicles with low suspension.
  • Min./Max. Working Height: 245/321mm.
  • Capacity: 14 Tonne per pair.
  • Sturdy welded steel construction.
  • Captive pin load support.
  • For forklifts and vehicles with low suspension.
  • Sold in pairs.
  • 3 Year Guarantee*.
  • Model No. AS7S



Type Axle Stand
Load Capacity 14tonne
Capacity Each 7tonne
Capacity Pair 14tonne
Maximum Working Height 321mm
Minimum Working Height 245mm
Nett Weight 10.10kg

Reviews

Be the first to submit a review

Trustpilot