Sealey AS6O Axle Stands (Pair) 6tonne Capacity per Stand - Orange

MPN
AS6O
Brand
Sealey
EAN-13
5054511525472
Order Code
94-2246
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £102.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty axle stands to safely support vehicles for extended periods of time. Large crutches for good load distribution. The heavy gauge steel frame and welded construction gives superior strength and safety. All stands feature captive, multi-position pin load support. Sold in pairs.
  • Min./Max. Working Height: 370/570mm.
  • Capacity: 12 Tonne per pair.
  • Sturdy welded steel construction.
  • Captive pin load support.
  • Range available in five different colours.
  • Sold in pairs.
  • 3 Year Guarantee*.
  • Model No. AS6O
Type Axle Stand
Load Capacity 12tonne
Capacity Each 6tonne
Capacity Pair 12tonne
Maximum Working Height 570mm
Minimum Working Height 370mm
Nett Weight 11.10kg

Reviews

Be the first to submit a review

Trustpilot