Sealey AS5000 Axle Stands 5tonne Capacity Per Stand 10tonne Per Pair

MPN
AS5000
Brand
Sealey
EAN-13
5024209109567
Order Code
89-1446
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £119.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

All steel stand with pin and chain load support. Full width crutch for safe support of load. Manufactured to rigorous safety standards. Sold in pairs.
  • Min./Max. Working Height: 385/500mm.
  • Capacity: 10 Tonne per pair.
  • All steel stand with pin and chain load support.
  • Full width V-crutch.
  • Manufactured to rigorous safety standards.
  • Sold in pairs.
  • Model No. AS5000



Type Axle Stand
Load Capacity 10tonne
Capacity Each 5tonne
Capacity Pair 10tonne
Maximum Working Height 500mm
Minimum Working Height 385mm
Nett Weight 13.30kg

Reviews

Be the first to submit a review

Trustpilot