Sealey AS3O Axle Stands (Pair) 3tonne Capacity per Stand Orange

MPN
AS3O
Brand
Sealey
EAN-13
5054511243956
Order Code
94-2242
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £50.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty axle stands to safely support vehicles for extended periods of time. Large crutches for good load distribution. The heavy gauge steel frame and welded construction gives superior strength and safety. All stands feature captive, multi-position pin load support. Sold in pairs.
  • Min./Max. Working Height: 290/435mm.
  • Capacity: 6 Tonne per pair.
  • Heavy-duty axle stands to safely support vehicles for extended periods of time.
  • Large crutches for good load distribution.
  • The heavy gauge steel frame and welded construction gives superior strength and safety.
  • All stands feature captive, multi-position pin load support.
  • Sold in pairs.
  • The range is available in five colours, for ease of location and visual safety.
  • 3 Year Guarantee*.
  • Model No. AS3O
Type Axle Stand
Load Capacity 3tonne
Capacity Each 3tonne
Capacity Pair 6tonne
Maximum Working Height 435mm
Minimum Working Height 290mm
Nett Weight 5.71kg

Reviews

Be the first to submit a review

Trustpilot