Sealey AS20 Axle Stands (Pair) 20tonne Capacity per Stand

MPN
AS20
Brand
Sealey
EAN-13
5054630057571
Order Code
94-2252
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £223.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty axle stands with steel frame and large base plates with welded construction.
  • Min./Max. Working Height: 332/485mm.
  • Capacity: 40 Tonne per pair.
  • Heavy-duty high lift axle stands.
  • Sturdy welded steel construction.
  • Captive pin load support.
  • Ideal for use with 20 Tonne air jacks.
  • Sold in pairs.
  • 3 Year Guarantee*.
  • Model No. AS20
Type Axle Stand
Load Capacity 20tonne
Capacity Each 20tonne
Capacity Pair 40tonne
Maximum Working Height 485mm
Minimum Working Height 332mm
Nett Weight 27.6kg

Reviews

Be the first to submit a review

Trustpilot