Sealey AS12 Axle Stands 12tonne Capacity Per Stand 24tonne Per Pair

MPN
AS12
Brand
Sealey
EAN-13
5024209732314
Order Code
89-4211
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £185.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty axle stands with steel frame and welded construction.
  • Min./Max. Working Height: 487/752mm.
  • Capacity: 24 Tonne per pair.
  • Sturdy welded steel construction.
  • Captive pin load support.
  • Sold in pairs.
  • 3 Year Guarantee*.
  • Model No. AS12



Type Axle Stand
Load Capacity 24tonne
Capacity Each 12 Tonne
Capacity Pair 24 Tonne
Maximum Working Height 752mm
Minimum Working Height 487mm
Nett Weight 24.52kg

Reviews

Be the first to submit a review

Trustpilot