Sealey AS10H Axle Stands 10tonne Capacity Per Stand 20tonne Per Pair High Lift

MPN
AS10H
Brand
Sealey
EAN-13
5024209732321
Order Code
89-4212
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £351.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty, high level axle stands for commercial and public service vehicles.
  • Min./Max. Working Height: 800/1200mm.
  • Capacity: 20 Tonne per pair.
  • Sturdy welded steel construction.
  • Large crutch.
  • Captive pin load support.
  • For commercial and public service vehicles.
  • Sold in pairs.
  • 3 Year Guarantee*.
  • Model No. AS10H



Type Axle Stand
Load Capacity 20tonne
Capacity Each 10tonne
Capacity Pair 20tonne
Maximum Working Height 1200mm
Minimum Working Height 800mm
Nett Weight 54.6kg

Questions

*Question functionality currently disabled
Question by: Product code: 89-4212

Q. how wide is the saddle?

A. Hi Kev, thank you for your question. The instructions can be found here. The saddle size is not specified however.

Reviews

Be the first to submit a review

Trustpilot