Sealey APSeries Stainless Steel Workbench Range

Sealey Brand: Sealey
Galvanized steel frame with a 430 grade stainless steel worktop. Features an adjustable bottom shelf for added storage space. Maximum capacity of 145kg on Model No's AP1248SS & AP1560SS, and 170kg on Model No's AP1872SS & AP2184SS. Adjustable feet for levelling the workbench when placed on an uneven surface. Supplied flat packed.
Description Image Product Buy Pricing (Ex VAT) Adjustable Bench Top Capacity Benchtop Capacity Bottom Shelf Capacity Nett Weight Overall Size (W x D x H)
Sealey AP1248SS Stainless Steel Workbench 1.2m
Sealey AP1248SS Stainless Steel Workbench 1.2m
Standard range
Order code: 94-3021
MPN: AP1248SS

Despatched within 2 working days - 20 in stock
1+ £204.00
Price per unit Ex VAT
bottom shelf. 100kg 45kg 23.30kg 1220 x 760 x 890mm
Sealey AP1560SS Stainless Steel Workbench 1.5m
Sealey AP1560SS Stainless Steel Workbench 1.5m
Standard range
Order code: 94-3022
MPN: AP1560SS

Despatched within 2 working days - 50 in stock
1+ £224.00
Price per unit Ex VAT
100kg 45kg 29.50kg 1530 x 760 x 890mm
Sealey AP1872SS Stainless Steel Workbench 1.8m
Sealey AP1872SS Stainless Steel Workbench 1.8m
Standard range
Order code: 94-3023
MPN: AP1872SS

Despatched within 2 working days - 50 in stock
1+ £270.00
Price per unit Ex VAT
120kg 50kg 33.40kg 1830 x 760 x 890mm
Sealey AP2184SS Stainless Steel Workbench 2.1m
Sealey AP2184SS Stainless Steel Workbench 2.1m
Standard range
Order code: 94-3024
MPN: AP2184SS

Despatched within 2 working days - 100 in stock
1+ £310.00
Price per unit Ex VAT
120kg 50kg 40.00kg 2135 x 760 x 890mm

Trustpilot