Sealey AP2184SS Stainless Steel Workbench 2.1m

MPN
AP2184SS
Brand
Sealey
EAN-13
5054511382358
Order Code
94-3024
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £338.44 £310.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Galvanized steel frame with a 430 grade stainless steel worktop. Features an adjustable bottom shelf for added storage space. Maximum capacity of 145kg on Model Nos AP1248SS and AP1560SS, and 170kg on Model Nos AP1872SS and AP2184SS. Adjustable feet for levelling the workbench when placed on an uneven surface. Some simple assembly required.
  • Galvanized steel frame with a 430 grade stainless steel worktop.
  • Adjustable bottom shelf.
  • Benchtop Capacity: 120kg.
  • Bottom Shelf Capacity: 50kg.
  • Adjustable feet for levelling the workbench on an uneven surface.
  • Some simple assembly required.
  • Model No. AP2184SS
Benchtop Capacity 120kg
Bottom Shelf Capacity 50kg
Nett Weight 40.00kg
Overall Size (W x D x H) 2135 x 760 x 890mm

Reviews

Be the first to submit a review

Trustpilot