Sealey APMS85 Modular 2 Door Wall Cabinet 665mm

MPN
APMS85
Brand
Sealey
EAN-13
5054511261691
Order Code
94-3045
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £85.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Can be used as part of a modular system with Model Nos APMS81, APMS82, APMS84 Floor Cabinets and APMS80BP Back Panel. Supplied with a lock and two keys. Supplied with masonry fixings allowing the cabinet to be fixed securely to a wall. Features perforated pegboards on the inside of each door, ideal for tool storage. Flat-packed for ease of transportation and requires some simple self-assembly.
  • Can be used as part of a modular system with Model Nos APMS81, APMS82, APMS84 Floor Cabinets and APMS80BP Back Panel.
  • Supplied with a lock and two keys.
  • Supplied with masonry fixings allowing the cabinet to be fixed securely to a wall.
  • Features perforated pegboards on the inside of each door, ideal for tool storage.
  • Flat-packed for ease of transportation and requires some simple self-assembly.
  • Overall Size (W x D x H): 665 x 305 x 360mm.
  • 2 Year Guarantee*.
  • Model No. APMS85



Nett Weight 7.94kg
Overall Size (W x D x H) 665 x 305 x 360mm

Reviews

Be the first to submit a review

Trustpilot