Sealey APMB1 Modular Storage Cupboard - 1 Door

MPN
APMB1
Brand
Sealey
EAN-13
5054630424304
Order Code
94-5630
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £87.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Specifically designed for use with Model Nos APMR1 and APMWB1 or alternatively used as a standalone cupboard. Storage cupboard with heavy-duty powder coat finish to protect against rusting. Can be stacked with other modular storage boxes (Model Nos APMB2 and APMB3) and securely fixed using pre-drilled holes. Make the cupboard accessible to your workshop by fitting the door either side using quick release spring loaded hinges. Supplied assembled with internal base liner and external top protector.
  • Specifically designed for use with Model Nos APMR1 and APMWB1 or alternatively used as a standalone cupboard.
  • Storage cupboard with heavy-duty powder coat finish to protect against rusting.
  • Can be stacked with other modular storage boxes (Model Nos APMB2 and APMB3) and securely fixed using pre-drilled holes.
  • Make the cupboard accessible to your workshop by fitting the door either side using quick release spring loaded hinges.
  • Supplied assembled with internal base liner and external top protector.
  • Overall Size (W x D x H): 510 x 510 x 350mm.
  • 5 Year Guarantee*.
  • Model No. APMB1
Nett Weight 7.8kg
Overall Size (W x D x H) 510 x 510 x 350mm

Reviews

Be the first to submit a review

Trustpilot