Sealey APAS16R Professional Compartment Case - Small

MPN
APAS16R
Brand
Sealey
EAN-13
5054630218019
Order Code
94-5604
Country of Origin
Denmark
Qty Unit Price (Ex VAT)
1+ £13.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Professional lightweight assortment case made of impact resistant polycarbonate and polypropylene for durability and strength with robust hinges. Supplied with 16 assorted cups ideal for storing a mixture of small, medium and large fixings, fuses and components. U-profiles on the underside of the lid keep the contents in place during transportation even with compartments missing. Removable compartments enable the user to mix and match the assortment case to their needs. Clear lid for easy identification of contents. Twin sliding locks with the option of adding two padlocks for extra security.
  • Professional lightweight assortment case made of impact resistant polycarbonate and polypropylene for durability and strength with robust hinges.
  • Supplied with 16 assorted cups ideal for storing a mixture of small, medium and large fixings, fuses and components.
  • U-profiles on the underside of the lid keep the contents in place during transportation even with compartments missing.
  • Removable compartments enable the user to mix and match the assortment case to their needs.
  • Clear lid for easy identification of contents.
  • Twin sliding locks with the option of adding two padlocks for extra security.
  • Overall size (W x D x H): 337 x 57 x 278mm.
  • Model No. APAS16R
Type Organiser
Large compartment (x2) 80 x 45 x 110mm
Long Compartment (x2) 60 x 45 x 155mm
Medium compartment (x4) 55 x 45 x 75mm
Nett Weight 0.928kg
Overall Size (W x H x D) 337 x 278 x 57mm
Small Compartment (x8) 40 x 45 x 55mm

Reviews

Be the first to submit a review

Trustpilot