Sealey AP830R Shelving Unit 4-Tier with Cupboard & Drawer

MPN
AP830R
Brand
Sealey
EAN-13
5054630441486
Order Code
43-4655
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £96.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Fully painted steel frame with four MDF shelves. 150kg Capacity per level giving a maximum capacity of 615kg per rack including 15kg capacity in the drawer. Minimal fixings for easy assembly. Built-in double door cupboard and drawer to keep storage tidy.
  • Fully painted steel frame with four MDF shelves.
  • 150kg Capacity per level giving a maximum capacity of 615kg per rack including 15kg capacity in the drawer.
  • Minimal fixing for easy assembly.
  • Built-in double door cupboard and drawer to keep storage tidy.
  • Overall Size (W x D x H): 825 x 325 x 1805mm.
  • 2 Year Guarantee*.
  • Model No. AP830R
Type Racking
Capacity 615kg
Nett Weight 22.5kg
Overall Size (W x D x H) 825 x 325 x 1805mm
Shelf Capacity 150kg

Reviews

Be the first to submit a review

Trustpilot