Sealey AP6372HPB Pegboard Side Panel for AP6372 & AP6572

MPN
AP6372HPB
Brand
Sealey
EAN-13
5054630520587
Order Code
43-4718
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Easily fits to the side of Sealey racking Model Nos AP6372 and AP6572 to create additional storage. Textured powder coating finish. To be used with Sealey TTS* range of storage hooks.
  • Easily fits to the side of Sealey racking Model Nos AP6372 and AP6572 to create additional storage.
  • Textured powder coating finish.
  • To be used with Sealey TTS* range of storage hooks.
  • Dimensions (W x H): 610 x 910mm (equivalent to half the height of AP6372 and AP6572 racking).
  • Model No. AP6372HPB
Type Racking
Individual Board Size (H x W) 910 x 610mm
Nett Weight 4.85kg
Overall Size (W x H) 610 x 910mm

Reviews

Be the first to submit a review

Trustpilot