Sealey AP560 Toolbox with Tote Tray 500mm

MPN
AP560
Brand
Sealey
EAN-13
5054630463525
Order Code
94-5593
Country of Origin
Spain

Discontinued


Features two flip lid organisers containing eight fixed compartments for storing small parts and fixings.

Lid features two tough clasps that hold the toolbox shut.

Also includes additional padlocking facility for extra security (padlock not included).

Main storage compartment suitable for hand tools and small power tools.

Features folding comfort grip carry handle and removeable tote tray.

Tough composite toolbox and organiser manufactured from high quality Polypropylene.


  • SMALL PARTS STORAGE - Features two flip lid organisers containing eight fixed compartments for storing small parts and fixings.
  • SECURE TOOLBOX - Lid features two tough clasps that hold the toolbox shut. Also includes additional padlocking facility for extra security (padlock not included).
  • LARGE STORAGE CAPACITY - Main storage compartment suitable for hand tools and small power tools.
  • EASY TO TRANSPORT - Features folding comfort grip carry handle and removeable tote tray.
  • DURABLE - Tough composite toolbox and organiser manufactured from high quality Polypropylene.
  • WEIGHT BEARING - Toolbox lid can hold a maximum weight of 120kg.
    Type Tool box
    Internal Dimensions (W x D x H) 440 x 185 x 225mm (without tote tray)
    Nett Weight 1.88kg
    Overall Size (W x D x H) 500 x 258 x 255mm

  • Trustpilot