Sealey AP533 Toolbox with Tote Tray 510mm

MPN
AP533
Brand
Sealey
EAN-13
5054511370997
Order Code
89-6124
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £56.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty steel toolbox with integral tote tray and composite carry handle. Also features recessed carry handles on either end to aid lifting/transportation. Includes padlock hasp for extra security.
  • Heavy-duty steel toolbox with integral tote tray and composite carry handle.
  • Also features recessed carry handles on either end to aid lifting/transportation.
  • Includes padlock hasp for extra security.
  • Size (W x D x H): 510 x 220 x 240mm.
  • Model No. AP533
Type Tool box
Handle Yes
Internal Dimensions (W x D x H) 500 x 210 x 140mm
Lifetime Warranty No
Nett Weight 5.10kg
Overall Size (W x D x H) 510 x 220 x 240mm
Step No
Tray Yes
Width 510mm

Reviews

Be the first to submit a review

Trustpilot