Sealey AP521HV Cantilever Toolbox 4 Tray 530mm Hi-Vis Green

MPN
AP521HV
Brand
Sealey
EAN-13
5054630093098
Order Code
84-0575
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Traditional cantilever design with four tool trays and central tool storage area. Top flaps accept padlock (not included), for extra security.
  • Traditional cantilever.
  • Accepts padlock (not included), for extra security.
  • Size (W x D x H): 530 x 210 x 220mm.
  • Model No. AP521HV
Type Tool box
Handle Yes
Lifetime Warranty No
Nett Weight 3.77kg
Overall Size (W x D x H) 530 x 210 x 220mm
Step Yes
Tray Yes
Width 530mm

Reviews

Be the first to submit a review

Trustpilot