Sealey AP512 Tool Storage Bag on Wheels 450mm Heavy-Duty

MPN
AP512
Brand
Sealey
EAN-13
5051747780057
Order Code
89-9010
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £82.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty wheeled tool bag of rigid construction with nine internal and eleven external pockets. Single compartment enclosed with a zip. Two strong carry handles and extendable metal handle for easy transportation.
  • Heavy-duty wheeled tool bag of rigid construction.
  • Multiple internal and external pockets.
  • Single compartment enclosed with a zip.
  • Size (W x D x H): 450 x 250 x 420mm (1000mm at full height).
  • Strong carry handles and extendable metal handle for easy transportation.
  • Model No. AP512
Type Tool bag
Length 450mm
Material Heavy duty
Lifetime Warranty No
Nett Weight 4.19kg
No. of Pockets 11 Outer, 9 Inner
Overall Size (W x D x H) Size (W x D x H): 450 x 250 x 420mm (1000mm at full height)
Strap Length n/a

Reviews

Be the first to submit a review

Trustpilot