Sealey AP505S Stainless Steel Toolbox 505mm with Tote Tray

MPN
AP505S
Brand
Sealey
EAN-13
5024209478113
Order Code
89-5805
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £49.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty stainless steel toolbox with integral composite tote tray. Soft grip carry handle for added comfort. Includes padlock eye for extra security.
  • Heavy-duty stainless steel toolbox with integral composite tote tray.
  • Soft grip carry handle for added comfort.
  • Includes padlock eye for extra security.
  • Size (W x D x H): 505 x 245 x 225mm.
  • Model No. AP505S
Type Tool box
Handle Yes
Internal Dimensions (W x D x H) 505 x 245 x 225mm
Lifetime Warranty No
Nett Weight 2.73kg
Overall Size (W x D x H) 505 x 245 x 225mm
Step No
Tray Yes
Width 505mm

Reviews

Be the first to submit a review

Trustpilot