Sealey AP33339B Add-on Chest 3 Drawer with Ball Bearing Runners - Black

MPN
AP33339B
Brand
Sealey
EAN-13
5051747470576
Order Code
89-5735
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £142.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability. Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads. Full height rear locking mechanism, locks full-length drawers in multiple locations. Added security provided by tumbler lock, supplied with two folding keys. Rust and solvent resistant powder coat paint finish. Each drawer features aluminium drawer pulls and non-slip liners.
  • All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability.
  • Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads.
  • Full height rear locking mechanism, locks full-length drawers in multiple locations.
  • Added security provided by tumbler lock, supplied with two folding keys.
  • Rust and solvent resistant powder coat paint finish.
  • Each drawer features aluminium drawer pulls and non-slip liners.
  • 5 Year Guarantee*.
  • Model No. AP33339B
Type Add-on chest
Colour Black
Number of Drawers 3
Lifetime Warranty No
Medium Drawer (x1) 560 x 270 x 70mm
Nett Weight 13.62kg
Overall Size 670 x 320 x 255mm
Small Drawer (x2) 560 x 270 x 45mm
Width 670mm

Reviews

Be the first to submit a review

Trustpilot