Sealey AP33069B Topchest 6 Drawer with Ball Bearing Runners - Black

Order Code:

89-6818

Brand: Sealey MPN: AP33069B EAN-13: 5051747470514
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £198.00 £180.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability. Heavy-duty 45mm ball bearing drawer slides provide superior performance and carry heavier loads. Full height rear locking mechanism, locks full-length drawers in multiple locations. Added security provided by tumbler lock, supplied with two folding keys. Rust and solvent resistant powder coat paint finish. Each drawer features aluminium drawer pulls and non-slip liners.

Model NoAP33069B
Nett Weight:22.95Kg
Specification (W x D x H):
Overall Size:660 x 315 x 375mm
Small Split Drawer (x3):165 x 270 x 45mm
Small Drawer (x2):560 x 270 x 45mm
Medium Drawer (x1):560 x 270 x 70mm

Type Topchest
Colour Black
Number of Drawers 6
Lifetime Warranty No
Width 660mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot