Sealey AP2509B Topchest 9 Drawer with Ball Bearing Runners - Black/grey

MPN
AP2509B
Brand
Sealey
EAN-13
5054630143076
Order Code
89-5237
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £119.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Features drop down carry handles, smooth 35mm ball-bearing drawer slides, cylinder lock and, for additional security, steel bars that can be locked into place to keep drawers shut. Built-in storage for locking bars when toolbox is in use. Supplied with two keys.
  • Features drop down carry handles, smooth 35mm ball-bearing drawer slides, cylinder lock and for additional security, steel bars that can be locked into place to keep drawers shut.
  • Built-in storage for locking bars when toolbox is in use.
  • Supplied with two keys.
  • Overall Size (W x D x H): 600 x 260 x 380mm.
  • 2 Year Guarantee*.
  • Model No. AP2509B

Model NoAP2509B
Nett Weight:0.00Kg
Specification (W x D x H):
Overall Size:600 x 260 x 380mm
Small 1/2 Drawer (x6):150 x 220 x 35mm
Small Drawer (x2):510 x 220 x 35mm
Medium Drawer (x1):510 x 220 x 80mm

Type Topchest
Colour Black
Number of Drawers 9
Lifetime Warranty No
Medium Drawer (x1) 510 x 220 x 80mm
Nett Weight 15.92KG
Overall Size 600 x 260 x 380mm
Small Drawer (x2) 510 x 220 x 35mm
Small Split Drawer (x6) 150 x 220 x 35mm
Width 600mm

Reviews

Be the first to submit a review

Trustpilot