Sealey AM50S Viking Manual/Air Hydraulic Bottle Jack 50 Tonne

MPN
AM50S
Brand
Sealey
EAN-13
5054630374685
Order Code
94-5564
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £574.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Air/Hydraulic bottle jack capable of both air assisted or manual operation. Fitted with safety overload valve. All steel, one-piece extra thick base, reservoir and pump cylinder design gives added strength. Fully serviceable ram piston. Supplied with 90° rotating pump and 2-piece pump handle. Service kit readily available.
  • Min./Max. Height: 300/470mm.
  • Air assisted or manual operation.
  • Safety overload valve.
  • All steel, one-piece extra thick base, reservoir and pump cylinder.
  • 2-Piece pump handle.
  • 90° Rotating pump.
  • Serviceable ram piston.
  • Service kit available.
  • 3 Year Guarantee*
  • Model No. AM50S
Type Hydraulic Bottle Jack
Load Capacity 50tonne
Air Consumption 10.5cfm
Capacity 50 Tonne
Chassis Length 261mm
Maximum Height 470mm
Minimum Height 300mm
Nett Weight 37kg
Overall Width 178mm
Piston Stroke 170mm
Screw Extension n/a
Working Pressure 109-123psi

Reviews

Be the first to submit a review

Trustpilot