Sealey AKR06 Premier Rasp File Set 6pc

MPN
AKR06
Brand
Sealey
EAN-13
5054630285936
Order Code
94-5560
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £25.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Selection of six popular sized Wood Rasps perfect for shaping and smoothing woodworking projects. Soft grip handles for comfort and control. Supplied in a pouch.
  • Selection of six popular sized Wood Rasps, Including Flat, Half-Round and Round profiles.
  • Soft grip handles for comfort and control.
  • Contents: 200mm Flat, 200mm Round, 200mm Half-Round, 150mm Flat, 250mm Flat, 300mm Flat.
  • Supplied in a pouch.
  • Lifetime guarantee*.
  • Model No. AKR06
CutType Rasp
Length 200mm
Shape Various
Nett Weight 1.44kg

Reviews

Be the first to submit a review

Trustpilot