Sealey AKR03 Premier Rasp File Set 3pc

MPN
AKR03
Brand
Sealey
EAN-13
5054630285943
Order Code
94-5559
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £11.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Selection of three popular sized wood rasps, perfect for shaping and smoothing woodworking projects. Soft grip handles for comfort and control.
  • Selection of three popular sized wood rasps, perfect for shaping and smoothing woodworking projects.
  • Soft grip handles for comfort and control.
  • Contents: Flat, Round, Half-Round.
  • Overall Length: 200mm.
  • Lifetime guarantee*.
  • Model No. AKR03
CutType Rasp
Length 200mm
Shape Various
Nett Weight 0.537kg

Reviews

Be the first to submit a review

Trustpilot