Sealey AKB14 All-Purpose Punch Set 14pc

MPN
AKB14
Brand
Sealey
EAN-13
5054630278570
Order Code
94-5558
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

14-Piece All-Purpose Punch Set, including 8-Piece Brass Drive Pin Punch Set. Includes 5-Piece Long Drive Pin Punch Set. Automatic Centre Punch. 8-Piece Brass Drive Pin Punch Set. Brass Punch Set Sizes: 1/16""/1.6mm, 3/32""/2.4mm, 1/8""/3.2mm, 5/32""/4mm, 3/16""/4.8mm, 7/32""/5.5mm, 1/4""/6.4mm, 5/16""/8mm. Long Drive Punch Sizes: 1/8""/3.2mm, 3/16""/4.8mm, 1/4""/6.3mm, 5/16""/8.0mm, 3/8""/9.5mm. Automatic Centre Punch length: 125mm. Brass punch sets are ideal for professional work where marring would be an issue. Supplied in a plastic pouch.
  • 14-Piece All-Purpose Punch Set, including 8-Piece Brass Drive Pin Punch Set.
  • Includes: 5-Piece Long Drive Pin Punch Set, Automatic Centre Punch, 8-Piece Brass Drive Pin Punch Set.
  • Brass Punch Set Sizes: 1/16""/1.6mm, 3/32""/2.4mm, 1/8""/3.2mm, 5/32""/4mm, 3/16""/4.8mm, 7/32""/5.5mm, 1/4""/6.4mm, 5/16""/8mm.
  • Long Drive Punch Sizes: 1/8""/3.2mm, 3/16""/4.8mm, 1/4""/6.3mm, 5/16""/8mm, 3/8""/9.5mm.
  • Automatic Centre Punch length: 125mm.
  • Supplied in a plastic pouch.
  • Model No. AKB14
Contents 14pcs: Brass Punch Sizes; 1/16"/1.6mm, 3/32"/2.4mm, 1/8"/3.2mm, 5/32"/4mm, 3/16"/4.8mm, 7/32"/5.5mm, 1/4"/6.4mm, 5/16"/8mm, Long Drive Punch Sizes; 1/8"/3.2mm, 3/16"/4.8mm, 1/4"/6.3mm, 5/16"/8.0mm, 3/8"/9.5mm, Automatic Centre Punch length: 125mm.
Nett Weight 1.18kg
Overall Length 215mm
Pin Length Various 89mm-203mm

Reviews

Be the first to submit a review

Trustpilot