Sealey AKB05 Brass Punch Set 5pc

MPN
AKB05
Brand
Sealey
EAN-13
5054630343186
Order Code
94-5556
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £51.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Brass drift punches are ideal for the professional where a precise and non-marring application is required. Dual-ended punches covering both metric and imperial sizes.
  • Ideal for the professional where a precise and accurate pin drive is required.
  • Dual-ended punches covering both metric and imperial sizes.
  • Brass is ideal where a non-marring application is needed.
  • Sizes include: 1/4""/6mm, 3/8""/10mm, 1/2""/13mm, 5/8""/16mm, 3/4""/19mm.
  • Knurled grip for greater precision and control.
  • Model No. AKB05
Contents 1/4"/6mm, 3/8"/10mm, 1/2"/13mm, 5/8"/16mm, 3/4"/19mm
Nett Weight 1.16kg
Overall Length N/A
Pin Length No.1: 102mm, No.2: 153mm, No.3: 177mm, No's 4 and 5: 203mm

Reviews

Be the first to submit a review

Trustpilot