Sealey AK993 Autolock Measuring Tape 3mtr

MPN
AK993
Brand
Sealey
EAN-13
5024209906456
Order Code
89-5124
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 136 in stockFurther 100 despatched in 2 working days

High-visibility composite case with rubber cover, wrist strap and belt clip. 16mm Steel blade with Metric and Imperial scales. For ease of use, the extended blade is automatically locked and a press-button controls rewind.
  • High-visibility composite case with rubber cover, wrist strap and belt clip.
  • 16mm Steel blade with Metric and Imperial scales.
  • Automatic blade lock with press-button rewind.
  • Lifetime guarantee*.
  • Model No. AK993

Model NoAK993
Nett Weight:0.12Kg
Tape Length:3m (10ft)
Tape Width:16mm

Type Tape Measure
Measuring Length 3m
Metric or Imperial Both
Measure Class Class 2
Blade Material Steel
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No
Blade Width 16mm
Body Rubber
Lifetime Warranty Yes
Nett Weight 0.12kg
Tape length 3m(10ft)
Tape Width 16mm

Reviews

Be the first to submit a review

Trustpilot