Sealey AK98945 Heavy Lift Suction Cup with Vacuum Grip Indicator

MPN
AK98945
Brand
Sealey
EAN-13
5054511682038
Order Code
94-0090
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £60.00 £47.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Heavy lift capacity. Red line indicator warns of any vacuum loss. Release valve lever for quick removal. Easy attachment on smooth, non-porous flat surfaces. Complete corrosion resistant finish. Supplied in storage case.
  • Heavy lift capacity.
  • Red line indicator warns of any vacuum loss.
  • Release valve lever for quick removal.
  • Easy attachment on smooth, non-porous flat surfaces.
  • Complete corrosion resistant finish.
  • Cup: Ø206mm.
  • Maximum Lift Capacity: 60kg (Horizontal).
  • Supplied in storage case.
  • Model No. AK98945
Type Suction Cups
Cup Diameter Ø206mm
Maximum Lift Capacity 60kg (Horizontal)
Nett Weight 0.96kg

Reviews

Be the first to submit a review

Trustpilot